
PI3LVD400ZFE | |
|---|---|
DigiKey Part Number | PI3LVD400ZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI3LVD400ZFE |
Description | IC SWITCH DUAL LVDS 56TQFN |
Customer Reference | |
Detailed Description | 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | - | |
Circuit | - | |
Current - Output High, Low | - | |
Voltage Supply Source | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |

