
PI3HDX12221BZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12221BZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX12221BZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX12221BZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12221BZLDEX |
Description | ACTIVE HDMI W-QFN3060-40 T&R 3.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 40-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.49800 | €24.98 |
| 25 | €2.29480 | €57.37 |
| 100 | €2.07120 | €207.12 |
| 250 | €1.96468 | €491.17 |
| 500 | €1.95052 | €975.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.77465 | €6,211.28 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €3.97200 |

