PI3EQX8908ZFEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.191
Unit Price: €11.30000
Datasheet
Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX8908ZFEX

DigiKey Part Number
PI3EQX8908ZFEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3EQX8908ZFEX
Description
IC REDRIVER PCIE 8CH 54TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
-
Output
-
Data Rate (Max)
8Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-TQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types