
PI3EQX8908ZFE | |
|---|---|
DigiKey Part Number | PI3EQX8908ZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX8908ZFE |
Description | IC REDRIVER PCIE 8CH 54TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5) |
Category | Number of Channels 8 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 54-WFQFN Exposed Pad |
Type Buffer, ReDriver | Supplier Device Package 54-TQFN (10x5.5) |
Applications PCIe | Base Product Number |
Data Rate (Max) 8Gbps |

