Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3EQX5801ZDE | |
|---|---|
DigiKey Part Number | PI3EQX5801ZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX5801ZDE |
Description | IC REDRIVER PCIE 2CH 20TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI3EQX5801ZDE Models |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Delay Time 1.0ns |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tray | Voltage - Supply 1.5V, 3.3V |
Part Status Obsolete | Current - Supply 100mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 20-WFQFN Exposed Pad |
Output CML | Supplier Device Package 20-TQFN (4x4) |
Data Rate (Max) 5Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR111ASQ/NOPB | Texas Instruments | 0 | DS100BR111ASQ/NOPB-ND | €6.41073 | Similar |
| DS100BR111ASQE/NOPB | Texas Instruments | 1.298 | DS100BR111ASQE/NOPB-ND | €6.85027 | Similar |
| DS100BR111SQ/NOPB | Texas Instruments | 0 | 296-42705-1-ND | €9.25000 | Similar |
| DS100BR111SQE/NOPB | Texas Instruments | 207 | DS100BR111SQE/NOPBCT-ND | €12.77000 | Similar |
| DS100BR210SQ/NOPB | Texas Instruments | 1.149 | 296-DS100BR210SQ/NOPBCT-ND | €11.80000 | Similar |




