
PI3B32X384BEX | |
|---|---|
DigiKey Part Number | PI3B32X384BEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3B32X384BEX |
Description | IC BUS SWITCH 5 X 1:1 48-BQSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 48-BQSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-FSOP (0.154", 3.90mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 48-BQSOP |
Independent Circuits 4 | Base Product Number |

