PI2EQX6812ZHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €13.32168
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: €20.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €10.89800
Datasheet

Similar


Texas Instruments
In Stock: 1.668
Unit Price: €12.97000
Datasheet

Similar


Texas Instruments
In Stock: 1.281
Unit Price: €15.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €11.92079
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: €22.21000
Datasheet

Similar


Texas Instruments
In Stock: 3.687
Unit Price: €12.57524
Datasheet

Similar


Texas Instruments
In Stock: 157
Unit Price: €19.24000
Datasheet

Similar


Texas Instruments
In Stock: 6.478
Unit Price: €8.15344
Datasheet
31~PD-2035~ZH~42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX6812ZHE

DigiKey Part Number
PI2EQX6812ZHE-ND
Manufacturer
Manufacturer Product Number
PI2EQX6812ZHE
Description
IC REDRIVER SAS/SATA 4CH 42TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.5Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
6.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types