
PI2DPX1067XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX1067XUAEXTR-ND - Tape & Reel (TR) 31-PI2DPX1067XUAEXCT-ND - Cut Tape (CT) 31-PI2DPX1067XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX1067XUAEX |
Description | Active Display X2-QFN2845-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 13.5Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.15100 | €21.51 |
| 25 | €1.97240 | €49.31 |
| 100 | €1.77640 | €177.64 |
| 250 | €1.71172 | €427.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.51635 | €5,307.23 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.44400 |

