
PAM8124RHR | |
|---|---|
DigiKey Part Number | PAM8124RHRDITR-ND - Tape & Reel (TR) PAM8124RHRDICT-ND - Cut Tape (CT) PAM8124RHRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8124RHR |
Description | IC AMP CLASS D STER 18W 24TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8124RHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 18W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP-EP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80860 | €2,425.80 |
| 6.000 | €0.76825 | €4,609.50 |
| 9.000 | €0.74791 | €6,731.19 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |


