
PAM8003DR | |
|---|---|
DigiKey Part Number | PAM8003DRDITR-ND - Tape & Reel (TR) PAM8003DRDICT-ND - Cut Tape (CT) PAM8003DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8003DR |
Description | IC AMP CLASS D STEREO 2.5W 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.52800 | €5.28 |
| 25 | €0.47520 | €11.88 |
| 100 | €0.41710 | €41.71 |
| 250 | €0.38952 | €97.38 |
| 500 | €0.37282 | €186.41 |
| 1.000 | €0.35946 | €359.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.34458 | €861.45 |
| 5.000 | €0.33584 | €1,679.20 |
| 7.500 | €0.33146 | €2,485.95 |
| 12.500 | €0.32661 | €4,082.62 |
| 17.500 | €0.32378 | €5,666.15 |
| 25.000 | €0.32106 | €8,026.50 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

