
P4SMAJ24ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ24ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ24ADF-13DICT-ND - Cut Tape (CT) P4SMAJ24ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24ADF-13 |
Description | TVS DIODE 24VWM 38.9VC D-FLAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.19000 | €19.00 |
| 500 | €0.14280 | €71.40 |
| 1.000 | €0.12757 | €127.57 |
| 2.000 | €0.11475 | €229.50 |
| 5.000 | €0.10084 | €504.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09224 | €922.40 |
| 20.000 | €0.08501 | €1,700.20 |
| 30.000 | €0.08133 | €2,439.90 |
| 50.000 | €0.07719 | €3,859.50 |
| 70.000 | €0.07474 | €5,231.80 |
| 100.000 | €0.07236 | €7,236.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

