
NIS5135MN2-FN-7 | |
|---|---|
DigiKey Part Number | NIS5135MN2-FN-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5135MN2-FN-7 |
Description | IC ELECTRONIC FUSE 10UDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36968 | €1,109.04 |
| 6.000 | €0.34698 | €2,081.88 |
| 9.000 | €0.33553 | €3,019.77 |
| 15.000 | €0.32277 | €4,841.55 |
| 21.000 | €0.31527 | €6,620.67 |
| Unit Price without VAT: | €0.36968 |
|---|---|
| Unit Price with VAT: | €0.44362 |

