


MURS160Q-13-F | |
|---|---|
DigiKey Part Number | 31-MURS160Q-13-FTR-ND - Tape & Reel (TR) 31-MURS160Q-13-FCT-ND - Cut Tape (CT) 31-MURS160Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160Q-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Supplier Device Package SMB |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.65400 | €6.54 |
| 100 | €0.42940 | €42.94 |
| 500 | €0.33266 | €166.33 |
| 1.000 | €0.30153 | €301.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26198 | €785.94 |
| 6.000 | €0.24206 | €1,452.36 |
| 9.000 | €0.23192 | €2,087.28 |
| 15.000 | €0.22052 | €3,307.80 |
| 21.000 | €0.21377 | €4,489.17 |
| 30.000 | €0.20722 | €6,216.60 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

