
MMSZ5236BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5236BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236BQ-7-F |
Description | DIODE ZENER 7.5V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02917 | €87.51 |
| 6.000 | €0.02600 | €156.00 |
| 9.000 | €0.02438 | €219.42 |
| 15.000 | €0.02255 | €338.25 |
| 21.000 | €0.02147 | €450.87 |
| 30.000 | €0.02042 | €612.60 |
| 75.000 | €0.01812 | €1,359.00 |
| 150.000 | €0.01669 | €2,503.50 |
| 300.000 | €0.01549 | €4,647.00 |
| Unit Price without VAT: | €0.02917 |
|---|---|
| Unit Price with VAT: | €0.03500 |

