Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3904Q-7-F

DigiKey Part Number
31-MMDT3904Q-7-FTR-ND - Tape & Reel (TR)
31-MMDT3904Q-7-FCT-ND - Cut Tape (CT)
31-MMDT3904Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3904Q-7-F
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Diodes Incorporated
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-363
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16300€1.63
100€0.10160€10.16
500€0.07494€37.47
1.000€0.06630€66.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05528€165.84
6.000€0.04972€298.32
9.000€0.04689€422.01
15.000€0.04370€655.50
21.000€0.04181€878.01
30.000€0.03997€1,199.10
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200