MMBZ5236BT-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.443
Unit Price: €0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Zener Diode 7.5 V 150 mW ±5% Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5236BT-7-F

DigiKey Part Number
MMBZ5236BT-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5236BT-7-F
Description
DIODE ZENER 7.5V 150MW SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±5% Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-523
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C7V5W-7-FDiodes Incorporated2.44331-BZX84C7V5W-7-FCT-ND€0.29000Similar
BZX84-A7V5,215Nexperia USA Inc.01727-5611-1-ND€0.59000Similar
BZX884-C7V5,315Nexperia USA Inc.01727-5664-1-ND€0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06107€183.21
6.000€0.05511€330.66
9.000€0.05207€468.63
15.000€0.04865€729.75
21.000€0.04662€979.02
30.000€0.04465€1,339.50
75.000€0.04033€3,024.75
150.000€0.03910€5,865.00
Manufacturers Standard Package
Unit Price without VAT:€0.06107
Unit Price with VAT:€0.07328