
MMBT3906-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT3906-7-F-WTR-ND - Tape & Reel (TR) 31-MMBT3906-7-F-WCT-ND - Cut Tape (CT) 31-MMBT3906-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906-7-F-W |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02440 | €0.61 |
| 100 | €0.02020 | €2.02 |
| 250 | €0.01824 | €4.56 |
| 500 | €0.01698 | €8.49 |
| 1.000 | €0.01599 | €15.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01474 | €44.22 |
| 6.000 | €0.01413 | €84.78 |
| 9.000 | €0.01383 | €124.47 |
| 15.000 | €0.01349 | €202.35 |
| 21.000 | €0.01329 | €279.09 |
| 30.000 | €0.01310 | €393.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


