Similar

MBR4060PT | |
|---|---|
DigiKey Part Number | MBR4060PTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBR4060PT |
Description | DIODE ARRAY SCHOTT 60V 40A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR4060WT | SMC Diode Solutions | 3.310 | 1655-1078-ND | €2.44000 | Direct |
| DSSK80-006B | IXYS | 0 | DSSK80-006B-ND | €3.62840 | Similar |



