
KD3270046Z | |
|---|---|
DigiKey Part Number | KD3270046ZTR-ND - Tape & Reel (TR) KD3270046ZCT-ND - Cut Tape (CT) KD3270046ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270046Z |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD3270031 | Diodes Incorporated | 922 | KD3270031CT-ND | €1.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.65900 | €16.59 |
| 25 | €1.56840 | €39.21 |
| 50 | €1.50380 | €75.19 |
| 100 | €1.44160 | €144.16 |
| 250 | €1.36332 | €340.83 |
| 500 | €1.30698 | €653.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.20480 | €1,204.80 |
| 2.000 | €1.15509 | €2,310.18 |
| 3.000 | €1.12699 | €3,380.97 |
| 5.000 | €1.09258 | €5,462.90 |
| 7.000 | €1.07051 | €7,493.57 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

