
H105D | |
|---|---|
DigiKey Part Number | 31-H105DTR-ND - Tape & Reel (TR) 31-H105DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | H105D |
Description | THYRISTOR T-1 T&R 5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor T1, Axial |
Category | Voltage - On State 1.5 V |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Elements 1 |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 110V | Package / Case T1, Axial |
Voltage - Off State 90V | Supplier Device Package T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13400 | €1.34 |
| 100 | €0.08350 | €8.35 |
| 500 | €0.06132 | €30.66 |
| 1.000 | €0.05409 | €54.09 |
| 2.000 | €0.04799 | €95.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04137 | €206.85 |
| 10.000 | €0.03728 | €372.80 |
| 15.000 | €0.03519 | €527.85 |
| 25.000 | €0.03284 | €821.00 |
| 35.000 | €0.03145 | €1,100.75 |
| 50.000 | €0.03009 | €1,504.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

