Parametric Equivalent
Parametric Equivalent

GBU25JL_HF | |
|---|---|
DigiKey Part Number | 31-GBU25JL_HF-ND |
Manufacturer | |
Manufacturer Product Number | GBU25JL_HF |
Description | BRIDGE RECT 1PHASE 600V 25A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 12.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU2506HULV_T0_00601 | Panjit International Inc. | 3.968 | 3757-GBU2506HULV_T0_00601-ND | €4.18000 | Parametric Equivalent |
| GBU2506ULV_T0_00601 | Panjit International Inc. | 3.967 | 3757-GBU2506ULV_T0_00601-ND | €4.67000 | Parametric Equivalent |
| GBUL25J | Taiwan Semiconductor Corporation | 997 | 1801-GBUL25J-ND | €6.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €2.22900 | €44.58 |
| Unit Price without VAT: | €2.22900 |
|---|---|
| Unit Price with VAT: | €2.67480 |



