GBP808N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 5.037
Unit Price: €0.61000
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBP808N

DigiKey Part Number
31-GBP808N-ND
Manufacturer
Manufacturer Product Number
GBP808N
Description
BRIDGE RECT 1PHASE 800V 8A GBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Diodes Incorporated
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBP
Voltage - Peak Reverse (Max)
800 V
Supplier Device Package
GBP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXK810_T0_00001Panjit International Inc.5.0373757-DXK810_T0_00001-ND€0.61000Similar
Available To Order
Factory Stock: 2.590
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
35€0.44743€15.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.44743
Unit Price with VAT:€0.53692