60 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW6000007Z

DigiKey Part Number
31-FW6000007ZTR-ND - Tape & Reel (TR)
31-FW6000007ZCT-ND - Cut Tape (CT)
31-FW6000007ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW6000007Z
Description
CRYSTAL 60.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 90°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
60 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.995
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.53000€5.30
25€0.50160€12.54
50€0.48060€24.03
100€0.46070€46.07
250€0.43568€108.92
500€0.41768€208.84
1.000€0.40040€400.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.37447€1,123.41
6.000€0.35900€2,154.00
9.000€0.35025€3,152.25
15.000€0.33954€5,093.10
21.000€0.33267€6,986.07
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200