FW3200033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 2.244
Unit Price: €0.58000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2.183
Unit Price: €0.34000
Datasheet
32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW3200033

DigiKey Part Number
FW3200033DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW3200033
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
32 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±15ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL082129IQD Frequency Products2.2441923-LFXTAL082129CT-ND€0.58000Parametric Equivalent
R2016-32.000-8-F-1010-EXT-TRRaltron Electronics2.1832151-R2016-32.000-8-F-1010-EXT-TRCT-ND€0.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34406€1,032.18
Manufacturers Standard Package
Unit Price without VAT:€0.34406
Unit Price with VAT:€0.41287