Similar
Similar
Similar
Similar

FMMT415TA | |
|---|---|
DigiKey Part Number | FMMT415TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT415TA |
Description | TRANS NPN 100V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 10mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT415TD | Diodes Incorporated | 2.006 | FMMT415TDCT-ND | €10.78000 | Parametric Equivalent |
| FMMT417TD | Diodes Incorporated | 6.482 | FMMT417TDCT-ND | €10.50000 | Parametric Equivalent |
| FJV1845FMTF | onsemi | 71.953 | FJV1845FMTFCT-ND | €0.18000 | Similar |
| MMBT2484LT1G | onsemi | 15.088 | MMBT2484LT1GOSCT-ND | €0.18000 | Similar |
| MMBT2484LT3G | onsemi | 32.164 | MMBT2484LT3GOSCT-ND | €0.21000 | Similar |




