


FL260WFMR1 | |
|---|---|
DigiKey Part Number | FL260WFMR1TR-ND - Tape & Reel (TR) FL260WFMR1CT-ND - Cut Tape (CT) FL260WFMR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL260WFMR1 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 26 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS00467-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1.878 | 644-CS00467-26MCT-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41700 | €4.17 |
| 25 | €0.39480 | €9.87 |
| 50 | €0.37820 | €18.91 |
| 100 | €0.36260 | €36.26 |
| 250 | €0.34288 | €85.72 |
| 500 | €0.32870 | €164.35 |
| 1.000 | €0.31508 | €315.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29468 | €884.04 |
| 6.000 | €0.28250 | €1,695.00 |
| 9.000 | €0.27561 | €2,480.49 |
| 15.000 | €0.26718 | €4,007.70 |
| 21.000 | €0.26177 | €5,497.17 |
| 30.000 | €0.25615 | €7,684.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |






