
FES1DEQ-7 | |
|---|---|
DigiKey Part Number | 31-FES1DEQ-7TR-ND - Tape & Reel (TR) 31-FES1DEQ-7CT-ND - Cut Tape (CT) 31-FES1DEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES1DEQ-7 |
Description | DIODE STANDARD 200V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19900 | €19.90 |
| 500 | €0.14982 | €74.91 |
| 1.000 | €0.13396 | €133.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11377 | €341.31 |
| 6.000 | €0.10360 | €621.60 |
| 9.000 | €0.09841 | €885.69 |
| 15.000 | €0.09258 | €1,388.70 |
| 21.000 | €0.08912 | €1,871.52 |
| 30.000 | €0.08577 | €2,573.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

