Similar
Similar

DZT3150-13 | |
|---|---|
DigiKey Part Number | DZT3150DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZT3150-13 |
Description | TRANS NPN 25V 5A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 150MHz 1 W Surface Mount SOT-223-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN2007GTA | Diodes Incorporated | 1.629 | ZXTN2007GCT-ND | €1.50000 | Similar |
| FZT649 | onsemi | 900 | FZT649FSCT-ND | €0.87000 | Similar |
| NSS20201LT1G | onsemi | 44.385 | NSS20201LT1GOSCT-ND | €0.50000 | Similar |




