
DZ23C7V5-7 | |
|---|---|
DigiKey Part Number | DZ23C7V5DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C7V5-7 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 7 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 7.5 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.09638 | €2,891.40 |
| Unit Price without VAT: | €0.09638 |
|---|---|
| Unit Price with VAT: | €0.11566 |

