
DZ23C5V6-7-F | |
|---|---|
DigiKey Part Number | DZ23C5V6-FDITR-ND - Tape & Reel (TR) DZ23C5V6-FDICT-ND - Cut Tape (CT) DZ23C5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C5V6-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C5V6-7-F Models |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12590 | €12.59 |
| 500 | €0.09338 | €46.69 |
| 1.000 | €0.08286 | €82.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06946 | €208.38 |
| 6.000 | €0.06270 | €376.20 |
| 9.000 | €0.05926 | €533.34 |
| 15.000 | €0.05538 | €830.70 |
| 21.000 | €0.05308 | €1,114.68 |
| 30.000 | €0.05085 | €1,525.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

