Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C5V1-7-F

DigiKey Part Number
DZ23C5V1-FDITR-ND - Tape & Reel (TR)
DZ23C5V1-FDICT-ND - Cut Tape (CT)
DZ23C5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C5V1-7-F
Description
DIODE ZENER ARRAY 5.1V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diodes Incorporated
Impedance (Max) (Zzt)
60 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.270
Factory Stock: 102.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20100€2.01
100€0.12590€12.59
500€0.09338€46.69
1.000€0.08286€82.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06946€208.38
6.000€0.06270€376.20
9.000€0.05926€533.34
15.000€0.05538€830.70
21.000€0.05308€1,114.68
30.000€0.05085€1,525.50
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600