


DXTN07060BFG-7 | |
|---|---|
DigiKey Part Number | DXTN07060BFG-7DITR-ND - Tape & Reel (TR) DXTN07060BFG-7DICT-ND - Cut Tape (CT) DXTN07060BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN07060BFG-7 |
Description | TRANS NPN 60V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 3 A | Package / Case 8-PowerVDFN |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46300 | €4.63 |
| 100 | €0.29990 | €29.99 |
| 500 | €0.22938 | €114.69 |
| 1.000 | €0.20664 | €206.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18749 | €374.98 |
| 4.000 | €0.17137 | €685.48 |
| 6.000 | €0.16316 | €978.96 |
| 10.000 | €0.15393 | €1,539.30 |
| 14.000 | €0.14846 | €2,078.44 |
| 20.000 | €0.14315 | €2,863.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

