Parametric Equivalent



DTH8L06DNC-13 | |
|---|---|
DigiKey Part Number | 31-DTH8L06DNC-13TR-ND - Tape & Reel (TR) 31-DTH8L06DNC-13CT-ND - Cut Tape (CT) 31-DTH8L06DNC-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTH8L06DNC-13 |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 (Type WX) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTH8L06DNCQ-13 | Diodes Incorporated | 0 | 31-DTH8L06DNCQ-13TR-ND | €0.33048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.65400 | €6.54 |
| 100 | €0.42890 | €42.89 |
| 500 | €0.33240 | €166.20 |
| 1.000 | €0.30127 | €301.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.26758 | €668.95 |
| 5.000 | €0.24675 | €1,233.75 |
| 7.500 | €0.23614 | €1,771.05 |
| 12.500 | €0.22422 | €2,802.75 |
| 17.500 | €0.21716 | €3,800.30 |
| 25.000 | €0.21030 | €5,257.50 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |


