
DSS5220V-7 | |
|---|---|
DigiKey Part Number | 31-DSS5220V-7TR-ND - Tape & Reel (TR) 31-DSS5220V-7CT-ND - Cut Tape (CT) 31-DSS5220V-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220V-7 |
Description | TRANS PNP 20V 2A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5220V-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 155 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 390mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20500 | €2.05 |
| 100 | €0.12880 | €12.88 |
| 500 | €0.09568 | €47.84 |
| 1.000 | €0.08496 | €84.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07131 | €213.93 |
| 6.000 | €0.06442 | €386.52 |
| 9.000 | €0.06091 | €548.19 |
| 15.000 | €0.05696 | €854.40 |
| 21.000 | €0.05462 | €1,147.02 |
| 30.000 | €0.05235 | €1,570.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

