Overvoltage/Surge Protection IC 7V Internal Switch U-QFN3030-16 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPO2039DABQ-13

DigiKey Part Number
31-DPO2039DABQ-13TR-ND - Tape & Reel (TR)
31-DPO2039DABQ-13CT-ND - Cut Tape (CT)
31-DPO2039DABQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPO2039DABQ-13
Description
DATALINE OVER VOLTAGE PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 7V Internal Switch U-QFN3030-16 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DPO2039DABQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Diodes Incorporated
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-UFQFN Exposed Pad
Voltage - Clamping
7V
Supplier Device Package
U-QFN3030-16 (Type B)
Technology
Internal Switch
Base Product Number
Number of Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.51600€5.16
25€0.46440€11.61
100€0.40760€40.76
250€0.38048€95.12
500€0.36416€182.08
1.000€0.35097€350.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.33413€1,002.39
6.000€0.32600€1,956.00
9.000€0.32193€2,897.37
15.000€0.31742€4,761.30
21.000€0.31479€6,610.59
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400