
DMTH61M8SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH61M8SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH61M8SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH61M8SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH61M8SPSQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 215A (Tc) 3.2W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH61M8SPSQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 130.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8306 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 (Type K) |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH61M8SPS-13 | Diodes Incorporated | 0 | 31-DMTH61M8SPS-13TR-ND | €0.87274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €1.78400 | €17.84 |
| 100 | €1.23350 | €123.35 |
| 500 | €0.99810 | €499.05 |
| 1.000 | €0.96343 | €963.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.84067 | €2,101.68 |
| 5.000 | €0.79015 | €3,950.75 |
| 7.500 | €0.78711 | €5,903.32 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

