
DMTH61M5SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH61M5SPSW-13TR-ND - Tape & Reel (TR) 31-DMTH61M5SPSW-13CT-ND - Cut Tape (CT) 31-DMTH61M5SPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH61M5SPSW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 225A (Tc) 3.2W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8306 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (SWP) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.56300 | €15.63 |
| 100 | €1.07590 | €107.59 |
| 500 | €0.88088 | €440.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.71968 | €1,799.20 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

