
DMTH6016LPDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LPDQ-13TR-ND - Tape & Reel (TR) 31-DMTH6016LPDQ-13CT-ND - Cut Tape (CT) 31-DMTH6016LPDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPDQ-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 864pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W (Ta), 37.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.2A (Ta), 33.2A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 19mOhm @ 10A, 10V | Supplier Device Package PowerDI5060-8 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6016LPD-13 | Diodes Incorporated | 4.615 | 31-DMTH6016LPD-13CT-ND | €1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.85100 | €8.51 |
| 100 | €0.56580 | €56.58 |
| 500 | €0.44338 | €221.69 |
| 1.000 | €0.40400 | €404.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.36136 | €903.40 |
| 5.000 | €0.33501 | €1,675.05 |
| 7.500 | €0.32159 | €2,411.92 |
| 12.500 | €0.30651 | €3,831.38 |
| 17.500 | €0.29758 | €5,207.65 |
| 25.000 | €0.29470 | €7,367.50 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

