Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH47M2LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH47M2LFVWQ-7-ND |
Manufacturer | |
Manufacturer Product Number | DMTH47M2LFVWQ-7 |
Description | MOSFET BVDSS: 31V~40V PowerDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13.6A (Ta), 49A (Tc) 2.9W (Ta), 37.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 881 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.9W (Ta), 37.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH47M2LFVW-13 | Diodes Incorporated | 0 | 31-DMTH47M2LFVW-13-ND | €0.20287 | Parametric Equivalent |
| DMTH47M2LFVW-7 | Diodes Incorporated | 0 | 31-DMTH47M2LFVW-7-ND | €0.21353 | Parametric Equivalent |
| DMTH47M2LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH47M2LFVWQ-13-ND | €0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27073 | €541.46 |
| Unit Price without VAT: | €0.27073 |
|---|---|
| Unit Price with VAT: | €0.32488 |


