
DMT4004LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT4004LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4004LPSW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 90A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4508 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 138W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.51566 | €1,289.15 |
| 5.000 | €0.50155 | €2,507.75 |
| Unit Price without VAT: | €0.51566 |
|---|---|
| Unit Price with VAT: | €0.61879 |

