Parametric Equivalent

DMT10H032LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H032LDV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H032LDV-7 |
Description | MOSFET 2N-CH 100V 18A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 18A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 11.9nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 683pF @ 50V |
Part Status Active | Power - Max 1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 18A (Tc) | Supplier Device Package PowerDI3333-8 (Type UXC) |
Rds On (Max) @ Id, Vgs 36mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H032LDV-13 | Diodes Incorporated | 0 | 31-DMT10H032LDV-13TR-ND | €0.28982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30395 | €607.90 |
| 4.000 | €0.28063 | €1,122.52 |
| 6.000 | €0.26875 | €1,612.50 |
| 10.000 | €0.26134 | €2,613.40 |
| Unit Price without VAT: | €0.30395 |
|---|---|
| Unit Price with VAT: | €0.36474 |


