Parametric Equivalent

DMP510DLW-7 | |
|---|---|
DigiKey Part Number | DMP510DLW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP510DLW-7 |
Description | MOSFET BVDSS: 41V-60V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 174mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.56 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.6 pF @ 25 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP510DLW-13 | Diodes Incorporated | 8.669 | 31-DMP510DLW-13CT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03545 | €106.35 |
| 6.000 | €0.03169 | €190.14 |
| 9.000 | €0.02978 | €268.02 |
| 15.000 | €0.02762 | €414.30 |
| 21.000 | €0.02634 | €553.14 |
| 30.000 | €0.02510 | €753.00 |
| 75.000 | €0.02237 | €1,677.75 |
| 150.000 | €0.02068 | €3,102.00 |
| 300.000 | €0.01955 | €5,865.00 |
| Unit Price without VAT: | €0.03545 |
|---|---|
| Unit Price with VAT: | €0.04254 |


