Parametric Equivalent

DMP31D7LFBQ-7B | |
|---|---|
DigiKey Part Number | 31-DMP31D7LFBQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LFBQ-7B |
Description | MOSFET BVDSS: 25V~30V X1-DFN1006 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 810mA (Ta) 530mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.36 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 530mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package X1-DFN1006-3 |
Rds On (Max) @ Id, Vgs 900mOhm @ 420mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.6V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP31D7LFB-7B | Diodes Incorporated | 0 | 31-DMP31D7LFB-7BTR-ND | €0.03542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03664 | €366.40 |
| 20.000 | €0.03327 | €665.40 |
| 30.000 | €0.03155 | €946.50 |
| 50.000 | €0.03063 | €1,531.50 |
| Unit Price without VAT: | €0.03664 |
|---|---|
| Unit Price with VAT: | €0.04397 |


