Parametric Equivalent
Similar

DMP3068LVT-7 | |
|---|---|
DigiKey Part Number | DMP3068LVT-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3068LVT-7 |
Description | MOSFET P-CH 30V 2.8A TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.8A (Ta) 1.25W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 708 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 4.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3068LVT-13 | Diodes Incorporated | 0 | DMP3068LVT-13-ND | €0.06648 | Parametric Equivalent |
| SI3457CDV-T1-GE3 | Vishay Siliconix | 10.008 | SI3457CDV-T1-GE3CT-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07849 | €235.47 |
| 6.000 | €0.07114 | €426.84 |
| 9.000 | €0.06739 | €606.51 |
| 15.000 | €0.06318 | €947.70 |
| 21.000 | €0.06068 | €1,274.28 |
| 30.000 | €0.05825 | €1,747.50 |
| 75.000 | €0.05354 | €4,015.50 |
| Unit Price without VAT: | €0.07849 |
|---|---|
| Unit Price with VAT: | €0.09419 |



