
DMP3021SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3021SFVWQ-7TR-ND - Tape & Reel (TR) 31-DMP3021SFVWQ-7CT-ND - Cut Tape (CT) 31-DMP3021SFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3021SFVWQ-7 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1799 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 15mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67900 | €6.79 |
| 100 | €0.44700 | €44.70 |
| 500 | €0.34698 | €173.49 |
| 1.000 | €0.31479 | €314.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28770 | €575.40 |
| 4.000 | €0.26492 | €1,059.68 |
| 6.000 | €0.25331 | €1,519.86 |
| 10.000 | €0.24027 | €2,402.70 |
| 14.000 | €0.23254 | €3,255.56 |
| 20.000 | €0.22504 | €4,500.80 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

