P-Channel 30 V 90A (Tc) 2.7W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SPS-13

DigiKey Part Number
31-DMP3007SPS-13TR-ND - Tape & Reel (TR)
31-DMP3007SPS-13CT-ND - Cut Tape (CT)
31-DMP3007SPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SPS-13
Description
MOSFET P-CH 30V 90A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 90A (Tc) 2.7W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
FET Type
Power Dissipation (Max)
2.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5423_R2_00001Panjit International Inc.2.9433757-PJQ5423_R2_00001CT-ND€0.94000Similar
In-Stock: 1.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.76900€7.69
100€0.50900€50.90
500€0.39720€198.60
1.000€0.36122€361.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.32226€805.65
5.000€0.29818€1,490.90
7.500€0.28591€2,144.32
12.500€0.27213€3,401.62
17.500€0.26397€4,619.47
25.000€0.25731€6,432.75
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.46400