
DMP22D4UDA-7B | |
|---|---|
DigiKey Part Number | DMP22D4UDA-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP22D4UDA-7B |
Description | MOSFET 2P-CH 20V 0.328A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 328mA (Ta) 310mW Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 28.5pF @ 15V |
Part Status Active | Power - Max 310mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-SMD, No Lead |
Current - Continuous Drain (Id) @ 25°C 328mA (Ta) | Supplier Device Package X2-DFN0806-6 |
Rds On (Max) @ Id, Vgs 1.9Ohm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08746 | €874.60 |
| 20.000 | €0.08068 | €1,613.60 |
| 30.000 | €0.07722 | €2,316.60 |
| 50.000 | €0.07447 | €3,723.50 |
| Unit Price without VAT: | €0.08746 |
|---|---|
| Unit Price with VAT: | €0.10495 |

