Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2109UVT-13 | |
|---|---|
DigiKey Part Number | DMP2109UVT-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2109UVT-13 |
Description | MOSFET P-CH 20V 3.7A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07714 | €771.40 |
| 20.000 | €0.07100 | €1,420.00 |
| 30.000 | €0.06787 | €2,036.10 |
| 50.000 | €0.06436 | €3,218.00 |
| 70.000 | €0.06406 | €4,484.20 |
| Unit Price without VAT: | €0.07714 |
|---|---|
| Unit Price with VAT: | €0.09257 |


