
DMP1008UCA9-7 | |
|---|---|
DigiKey Part Number | DMP1008UCA9-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1008UCA9-7 |
Description | MOSFET P-CH 8V 16A X2-DSN1515-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 16A (Ta) 1.2W (Ta) Surface Mount X2-DSN1515-9 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 952 pF @ 4 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DSN1515-9 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 2A, 4.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25143 | €754.29 |
| Unit Price without VAT: | €0.25143 |
|---|---|
| Unit Price with VAT: | €0.30172 |

