
DMN67D8LDW-7 | |
|---|---|
DigiKey Part Number | 31-DMN67D8LDW-7TR-ND - Tape & Reel (TR) 31-DMN67D8LDW-7CT-ND - Cut Tape (CT) 31-DMN67D8LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LDW-7 |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.82nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 230mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19900 | €1.99 |
| 100 | €0.12470 | €12.47 |
| 500 | €0.09250 | €46.25 |
| 1.000 | €0.08209 | €82.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06882 | €206.46 |
| 6.000 | €0.06212 | €372.72 |
| 9.000 | €0.05871 | €528.39 |
| 15.000 | €0.05487 | €823.05 |
| 21.000 | €0.05259 | €1,104.39 |
| 30.000 | €0.05038 | €1,511.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

